WISKA Junction Box, IP65, 110 mm, 110mm
- RS Stock No.:
- 577-347
- Distrelec Article No.:
- 301-40-138
- Mfr. Part No.:
- COMBI 607 BLACK
- Manufacturer:
- WISKA
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 577-347
- Distrelec Article No.:
- 301-40-138
- Mfr. Part No.:
- COMBI 607 BLACK
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Length | 110mm | |
| Width | 110mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Length 110mm | ||
Width 110mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- WISKA Junction Box 110 mm, 110mm
- WISKA Junction Box, IP65
- Fibox Grey Polypropylene Junction Box 110 mm, 110mm 49 mm
- Fibox Light Grey Polypropylene Junction Box 110 mm, 110mm 49 mm
- WISKA Junction Box 76 mm, 76mm
- WISKA Junction Box 85 mm, 85mm
- Spelsberg Abox 060-6² Series Grey Polystyrene Junction Box 5 Terminals 110 mm, 110mm 70 mm
- WISKA Combi Series Black Polypropylene IP67 IP66 110mm 66 mm
