WISKA Junction Box, IP65, 110 mm, 110mm
- RS Stock No.:
- 577-448
- Distrelec Article No.:
- 301-58-443
- Mfr. Part No.:
- 887N
- Manufacturer:
- WISKA
Image representative of range
Subtotal (1 unit)*
€41.58
(exc. VAT)
€51.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.58 |
*price indicative
- RS Stock No.:
- 577-448
- Distrelec Article No.:
- 301-58-443
- Mfr. Part No.:
- 887N
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Length | 110mm | |
| Width | 110mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Length 110mm | ||
Width 110mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- WISKA Junction Box 110 mm, 110mm
- Fibox Grey Polypropylene Junction Box 110 mm, 110mm 49 mm
- Fibox Light Grey Polypropylene Junction Box 110 mm, 110mm 49 mm
- ABB 1SL Series Grey Polycarbonate Junction Box 110 mm, 310mm 240 mm
- WISKA Junction Box 85 mm, 85mm
- WISKA Junction Box 76 mm, 76mm
- WISKA Junction Box 380 mm, 300mm
- WISKA Junction Box 160 mm, 120mm
