WISKA Junction Box, IP65, 160 mm, 120mm

Image representative of range

Subtotal (1 unit)*

€7.70

(exc. VAT)

€9.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.70

*price indicative

RS Stock No.:
577-381
Distrelec Article No.:
301-58-504
Mfr. Part No.:
WIB 2
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Junction Box

Length

160mm

Width

120mm

IP Rating

IP65

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy