ABB 1SL Series Grey Polycarbonate Junction Box, IP65, 150 mm, 160mm 135 mm
- RS Stock No.:
- 869-959
- Mfr. Part No.:
- 1SL0960A00
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 869-959
- Mfr. Part No.:
- 1SL0960A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 150mm | |
| Width | 160mm | |
| Height | 135mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | 1SL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 150mm | ||
Width 160mm | ||
Height 135mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series 1SL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ABB Junction Box is a Durable surface‑mounted enclosure designed for safe and reliable use in electrical installations. Built from halogen‑free, UV‑resistant thermoplastic polycarbonate, it ensures long‑lasting performance while providing effective protection against environmental factors.
Surface mounting for easy installation
Halogen‑free thermoplastic polycarbonate for enhanced safety
UV‑resistant material for durability in outdoor use
Related links
- ABB 1SL Series Grey Polycarbonate Junction Box 110 mm, 310mm 240 mm
- ABB 1SL Series Grey Polycarbonate Junction Box 160 mm, 310mm 240 mm
- ABB 1SL Series Grey Polycarbonate Junction Box 50 mm, 100mm 100 mm
- ABB 1SL Series Grey Polycarbonate Junction Box 80 mm, 220mm 170 mm
- ABB Grey Thermoplastic Junction Box 77 mm, 160mm 135 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm