ABB 1SL Series Grey Polycarbonate Junction Box, IP55, 50 mm, 100mm 100 mm

Subtotal (1 unit)*

€9.10

(exc. VAT)

€11.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 71 unit(s), ready to ship from another location
Units
Per unit
1 +€9.10

*price indicative

RS Stock No.:
841-402
Mfr. Part No.:
1SL0916A00
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Junction Box

Material

Polycarbonate

Length

50mm

Width

100mm

Height

100mm

IP Rating

IP55

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

1SL

RoHS Status: Exempt

COO (Country of Origin):
BG
The ABB Junction Box is a Durable surface‑mounted enclosure designed for safe and reliable use in electrical installations. Built from halogen‑free, UV‑resistant thermoplastic polycarbonate, it ensures long‑lasting performance while providing effective protection against environmental factors.

Surface mounting for easy installation

Halogen‑free thermoplastic polycarbonate for enhanced safety

UV‑resistant material for durability in outdoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy