Phoenix Contact POS Series Light Grey Polycarbonate Junction Box, IP66, IP68, 228 mm, 410mm 455 mm
- RS Stock No.:
- 941-544
- Mfr. Part No.:
- 1588623
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€453.04
(exc. VAT)
€557.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €453.04 |
*price indicative
- RS Stock No.:
- 941-544
- Mfr. Part No.:
- 1588623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 228mm | |
| Width | 410mm | |
| Height | 455mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Standards/Approvals | RoHS | |
| Range | SUNCLIX | |
| Diameter | 10mm | |
| Series | POS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 228mm | ||
Width 410mm | ||
Height 455mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Standards/Approvals RoHS | ||
Range SUNCLIX | ||
Diameter 10mm | ||
Series POS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact outdoor housing offers robust protection for sensitive electronics, designed for outdoor installation to withstand environmental challenges while ensuring easy access and functionality.
Light grey housing constructed from UV-stabilised polycarbonate for durability
Simple installation process allows for a one-person setup
Completely compatible system without the need for additional electronics
Rated at IP66/IP68 for superior water and dust protection
Related links
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 410mm 455 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 358mm 403 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 257mm 292 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 204mm 251 mm
- HENSEL KF 1600 G Series Grey IP67 210 mm, 155mm 155 mm
- HENSEL KF 2500 G Series Grey IP67 255 mm, 205mm 205 mm
- HENSEL KF 5000 G Series Grey IP67 355 mm, 255mm 255 mm
