Phoenix Contact POS Series Light Grey Polycarbonate Junction Box, IP66, IP68, 185 mm, 308mm 352 mm
- RS Stock No.:
- 941-541
- Mfr. Part No.:
- 1586884
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€334.10
(exc. VAT)
€410.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.10 |
*price indicative
- RS Stock No.:
- 941-541
- Mfr. Part No.:
- 1586884
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 185mm | |
| Width | 308mm | |
| Height | 352mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Diameter | 10mm | |
| Range | SUNCLIX | |
| Standards/Approvals | RoHS | |
| Series | POS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 185mm | ||
Width 308mm | ||
Height 352mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Diameter 10mm | ||
Range SUNCLIX | ||
Standards/Approvals RoHS | ||
Series POS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact outdoor housing provides robust protection for electrical components in outdoor environments, ensuring durability and reliability. With its UV-stabilised polycarbonate construction, it meets the demands of various applications.
Resistance to corrosion enhances product longevity
Combination of different housing sizes with a single holder streamlines inventory
Facilitates simple 1-person installation, reducing labour costs
Delivers a complete system, excluding own electronics, for convenience
Related links
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 358mm 403 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 257mm 292 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 204mm 251 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 410mm 455 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP68, 185 mm x 287.1 mm x 73 mm
