HENSEL KF 5000 C Series Black RAL 9011 Polycarbonate Junction Box, IP66, IP69, IP67, 255 mm, 355mm 355 mm
- RS Stock No.:
- 183-2824
- Mfr. Part No.:
- KF5000C
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€144.72
(exc. VAT)
€178.01
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.72 |
*price indicative
- RS Stock No.:
- 183-2824
- Mfr. Part No.:
- KF5000C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 255mm | |
| Width | 355mm | |
| Height | 355mm | |
| IP Rating | IP66, IP69, IP67 | |
| Colour | Black RAL 9011 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | DNV GL - Certificate No, IEC 60670-22 | |
| Series | KF 5000 C | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 255mm | ||
Width 355mm | ||
Height 355mm | ||
IP Rating IP66, IP69, IP67 | ||
Colour Black RAL 9011 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry 2 x M32 | ||
Standards/Approvals DNV GL - Certificate No, IEC 60670-22 | ||
Series KF 5000 C | ||
- COO (Country of Origin):
- DE
Without terminals
Box walls without knockouts
Wall surface can be drilled individually for cable entry max. M63
With two cable entries m 32 from the rear side
"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"offshore applications"
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: black, ral 9011
Related links
- HENSEL KF 5000 H Series Grey RAL 7035 Polycarbonate Junction Box IP66 255 mm, 355mm 355 mm
- HENSEL KF 5000 B Series Black RAL 9011 Polycarbonate Junction Box IP67 255mm 255 mm
- HENSEL KF 2500 B Series Black IP66 255 mm, 205mm 205 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL DK 5000 G Series Grey RAL 7035 Polycarbonate Junction Box 255 mm, 355mm 355 mm
- HENSEL KF 2500 C Series Black RAL 9011 Polycarbonate Junction Box IP67 205 mm, 255mm 255 mm
- HENSEL KF 5000 G Series Grey IP67 355 mm, 255mm 255 mm
- HENSEL KF 0600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 130 mm, 130mm 130 mm
