HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP69, IP67, 122 mm, 355mm 255 mm
- RS Stock No.:
- 116-992
- Mfr. Part No.:
- KF5000C
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 116-992
- Mfr. Part No.:
- KF5000C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 355mm | |
| Height | 255mm | |
| IP Rating | IP66, IP69, IP67 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | DNV GL - Certificate No: TAE00000EE, DIN EN 60529:2014-09, UL Subject 94: V-0, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 355mm | ||
Height 255mm | ||
IP Rating IP66, IP69, IP67 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals DNV GL - Certificate No: TAE00000EE, DIN EN 60529:2014-09, UL Subject 94: V-0, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box offers exceptional protection with an IP rating of 66, making it ideal for outdoor installations in harsh environments. With a robust polycarbonate construction, this weatherproof cable gland is designed to withstand UV exposure, rainwater, and saltwater, making it suitable for offshore applications.
IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 5 Terminals 355mm 255 mm
- HENSEL KF 5000 C Series Black RAL 9011 Polycarbonate Junction Box IP69 255 mm, 355mm 355 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 295mm 225 mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 355mm 255 mm
