HENSEL DK 0400 G Series Grey Polypropylene Junction Box, IP66, 104 mm, 70mm 104 mm
- RS Stock No.:
- 183-2834
- Distrelec Article No.:
- 300-84-622
- Mfr. Part No.:
- DK0400G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€12.04
(exc. VAT)
€14.81
(inc. VAT)
In Stock
- Plus 121 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.04 |
*price indicative
- RS Stock No.:
- 183-2834
- Distrelec Article No.:
- 300-84-622
- Mfr. Part No.:
- DK0400G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 104mm | |
| Width | 70mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Cable Entry | 1 Bottom | |
| Standards/Approvals | IEC 60670-22 | |
| Diameter | 17mm | |
| Series | DK 0400 G | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 104mm | ||
Width 70mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Cable Entry 1 Bottom | ||
Standards/Approvals IEC 60670-22 | ||
Diameter 17mm | ||
Series DK 0400 G | ||
- COO (Country of Origin):
- DE
Without terminals
With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-17.0 mm
With one cable entry in the bottom, sealing range ø 6.0-15.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, ral 7035
To close opened membranes use grommets type edk.
Related links
- HENSEL KF 0400 G Series Grey RAL 7035 Polycarbonate Junction Box IP66 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP66 104 mm, 70mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 70mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL DK 1000 G Series Grey RAL 7035 Polypropylene Junction Box 130 mm, 180mm 180 mm
- HENSEL KF 0400 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 104 mm, 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 104mm 104 mm
