ABB Grey TPE Junction Box, IP44, 400 mm, 590mm 40 mm
- RS Stock No.:
- 183-3740
- Mfr. Part No.:
- 150901
- Manufacturer:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-3740
- Mfr. Part No.:
- 150901
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | TPE | |
| Length | 400mm | |
| Width | 590mm | |
| Height | 40mm | |
| IP Rating | IP44 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material TPE | ||
Length 400mm | ||
Width 590mm | ||
Height 40mm | ||
IP Rating IP44 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Diameter 80mm | ||
- COO (Country of Origin):
- IT
ABB Junction Box, 40mm Length, 80mm Diameter - 150901
This junction box is a robust solution designed for electrical installations. Made from durable thermoplastic material, the 80mm diameter and compact structure make it versatile for various mounting applications. With dimensions of 40mm (L) x 40mm (H), it provides an efficient way to organise electrical connections while ensuring protection against ingress.
Features & Benefits
• IP44 rating safeguards against solid objects and water ingress
• Built from thermoplastic for enhanced durability and longevity
• 4-way configuration supports multiple electrical connections
• Grey finish blends well in diverse environments
• Compact design allows easy installation in tight spaces
• Wall-mounting capability ensures convenience in placement
Applications
• Suitable for housing electrical connections in automation
• Ideal for use in electronic and electrical systems
• Utilised in mechanical for safe wiring organisation
• Perfect for outdoor setups needing weather-resistant junctions
What materials are used to ensure the junction box's durability?
It is constructed from thermoplastic, which provides resistance to impact and environmental factors, ensuring a long-lasting enclosure.
How does the IP44 rating enhance the junction box's functionality?
The IP44 rating prevents the entry of solid objects larger than 1mm and provides limited water protection, making it suitable for both indoor and outdoor applications.
Can it accommodate different wiring sizes?
Yes, the four-way design allows multiple cables to connect seamlessly, making it versatile for various wiring needs.
Is this junction box compliant with environmental standards?
It adheres to the CE Declaration of Conformity, ensuring it meets necessary environmental regulations.
Related links
- ABB Grey Thermoplastic Junction Box, IP44 40 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 80mm 40 mm
- ABB Grey Thermoplastic Junction Box, IP44 35 mm
- ABB Grey Thermoplastic Junction Box 35 mm, 35mm 35 mm
- ABB Grey Thermoplastic Junction Box 65 mm, 65mm 32 mm
- ABB Grey Thermoplastic Halogen Free Thermoplastic Junction Box 65 mm, 65mm 32 mm
- ABB Grey Polyamide 66 Thermoplastic Junction Box 80 mm, 80mm 40 mm
- ABB Grey Thermoplastic Junction Box 105 mm, 70mm 50 mm