ABB Grey TPE Junction Box, IP44, 65 mm, 65mm 32 mm
- RS Stock No.:
- 183-3741
- Mfr. Part No.:
- 1SL0902A00
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2.41
(exc. VAT)
€2.96
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.41 |
*price indicative
- RS Stock No.:
- 183-3741
- Mfr. Part No.:
- 1SL0902A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | TPE | |
| Length | 65mm | |
| Width | 65mm | |
| Height | 32mm | |
| IP Rating | IP44 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 4 | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material TPE | ||
Length 65mm | ||
Width 65mm | ||
Height 32mm | ||
IP Rating IP44 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 4 | ||
Standards/Approvals Declaration of Conformity - CE | ||
ABB Junction Box, 65x65x32mm, IP44 - 150902
This junction box is suitable for various indoor electrical applications. With compact dimensions of 65x65x32mm, it effectively supports electrical connections while providing protection against dust and water ingress. Constructed from durable thermoplastic material, this junction box ensures solid performance across different setups.
Features & Benefits
• IP44 rating guards against water and dust
• Compact size optimises installation space
• 4-way configuration allows for multiple connections
• Grey colour provides a neutral aesthetic
• Sturdy thermoplastic material offers durability
Applications
• Applicable in industrial automation installations
• Suitable for residential electrical distribution
• Used in mechanical systems for safe wiring
• Ideal for control panels in power management
Will it fit into standard mounting spaces?
Yes, its compact design is compatible with standard installations.
Is it resistant to high temperatures?
It meets glow wire testing standards up to 960°C.
Can it support multiple wiring configurations?
Yes, it features a 4-way connection capability.
Related links
- ABB Grey Thermoplastic Halogen Free Thermoplastic Junction Box 65 mm, 65mm 32 mm
- ABB Grey Thermoplastic Junction Box, IP44 35 mm
- ABB Grey Thermoplastic Junction Box, IP44 40 mm
- ABB Grey Thermoplastic Junction Box 35 mm, 35mm 35 mm
- ABB Grey Thermoplastic Junction Box 400 mm, 590mm 40 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 80mm 40 mm
- ABB Grey Polyamide 66 Thermoplastic Junction Box 80 mm, 80mm 40 mm
- ABB Grey Thermoplastic Junction Box 105 mm, 70mm 50 mm