ABB Grey Thermoplastic Junction Box, IP55, 160 mm, 135mm 77 mm
- RS Stock No.:
- 183-3747
- Mfr. Part No.:
- 1SL0924A00
- Manufacturer:
- ABB
Subtotal (1 unit)*
€13.14
(exc. VAT)
€16.16
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.14 |
*price indicative
- RS Stock No.:
- 183-3747
- Mfr. Part No.:
- 1SL0924A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | Thermoplastic | |
| Length | 160mm | |
| Width | 135mm | |
| Height | 77mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material Thermoplastic | ||
Length 160mm | ||
Width 135mm | ||
Height 77mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals Declaration of Conformity - CE | ||
- COO (Country of Origin):
- IT
ABB Junction Box, 160x135x77mm, Thermoplastic - 150924
This junction box is suitable for various electrical and industrial applications. Made from thermoplastic material, it provides durability and protection in harsh environments. With an IP55 rating, it offers considerable resistance to dust and water ingress, making it appropriate for both outdoor and industrial use.
Features & Benefits
• Designed for wall mounting to ensure secure installations
• Grey finish (RAL7035) integrates well into various environments
• Dimensions of 160mm x 135mm x 77mm facilitate efficient space use
• Designed for wall mounting to ensure secure installations
Applications
• Suitable for electrical wiring in outdoor settings
• Ideal for enclosures of industrial machinery and equipment
• Applicable for housing electrical components in automation systems
What safety features should I consider for outdoor use?
The junction box's IP55 rating offers substantial protection against dust and water, making it suitable for outdoor installations. Ensure it is mounted on a stable surface to maintain its protective qualities.
How is the installation process for this product?
This junction box is designed for wall mounting, which allows for easy installation. Ensure that all electrical connections are adequately sealed to uphold the required safety standards.
What is the maximum temperature it can withstand?
The junction box has successfully passed a glow wire test at 960°C, verifying its ability to endure high temperatures without compromising safety.
What is the weight of the junction box?
The product weighs 0.36kg, making it lightweight and manageable during installation.
Related links
- ABB Grey Polyamide 66 Junction Box 160 mm, 135mm 77 mm
- ABB Grey Thermoplastic Junction Box IP65 137mm 77 mm
- ABB Grey Polyamide 66 Junction Box 160 mm, 135mm 150 mm
- ABB Grey Polyamide 66 Junction Box 160 mm, 135mm 35 mm
- ABB Grey Thermoplastic Junction Box 77 mm, 160mm 135 mm
- ABB Grey Thermoplastic Junction Box 80 mm, 220mm 170 mm
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 170 mm
- ABB Grey Thermoplastic Junction Box 100 mm, 100mm 50 mm