ABB Grey, Grey TPE, TPE Junction Box, IP65, IP65, 160 mm, 137mm 77 mm
- RS Stock No.:
- 183-3752
- Mfr. Part No.:
- 150954
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-3752
- Mfr. Part No.:
- 150954
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Junction Box | |
| Material | TPE, TPE | |
| Length | 160mm | |
| Width | 137mm | |
| Height | 77mm | |
| IP Rating | IP65, IP65 | |
| Colour | Grey, Grey | |
| Hazardous Area Certification | No | |
| Diameter | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Junction Box | ||
Material TPE, TPE | ||
Length 160mm | ||
Width 137mm | ||
Height 77mm | ||
IP Rating IP65, IP65 | ||
Colour Grey, Grey | ||
Hazardous Area Certification No | ||
Diameter 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
ABB Junction Box, Grey Colour, 322g Weight - 150954
Safeguard your circuitry with this junction box from ABB. It's a simple but essential device that protects wires and connectors from tampering and contamination. As it's made from durable thermoplastic, this unit withstands wear, impact and abrasion, so you can count on it to withstand harsh conditions. Compact dimensions of 160 (W) x 135 (H) x 77mm (L) mean it's simple to install in a setup where space is limited. As it's been glow-wire tested up to +960°C, you can be sure this junction box prevents fires caused by electrical faults.
Features & Benefits
• Isolated to boost workplace safety
• Discreet grey colour blends in well with most installations
• Screw-on cover remains securely in place
• Tips the scales at just 322g, so won't strain the mounting surface
Applications
• Telecommunication networks
• Power generation
• Railway systems
• Residential buildings
Can I use this junction box outdoors?
Yes, the box has an IP65 rating which means it's fully protected against dust and low-pressure water jets from any direction, so it's suitable for use in both indoor and outdoor settings.
Related links
- ABB Grey Thermoplastic Junction Box 77 mm, 160mm 135 mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240mm 160 mm
- ABB Grey Thermoplastic Junction Box 160 mm, 135mm 77 mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240mm 110 mm
- ABB Grey Thermoplastic Junction Box 153 mm, 110mm 66 mm
- ABB Grey Thermoplastic Junction Box 310 mm, 240mm 160 mm
- ABB Grey Thermoplastic Junction Box 105 mm, 70mm 50 mm
- ABB Grey Thermoplastic Junction Box 220 mm, 170mm 80 mm