nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box, IP66, 80 mm, 200mm 200 mm
- RS Stock No.:
- 218-0810
- Mfr. Part No.:
- SSTB202008
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€227.76
(exc. VAT)
€280.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.76 |
*price indicative
- RS Stock No.:
- 218-0810
- Mfr. Part No.:
- SSTB202008
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Junction Box | |
| Material | 304L/316L Stainless Steel | |
| Length | 80mm | |
| Width | 200mm | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IK 08, NEMA Type 4X | |
| Range | SSTB | |
| Series | SSTB | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Junction Box | ||
Material 304L/316L Stainless Steel | ||
Length 80mm | ||
Width 200mm | ||
Height 200mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IK 08, NEMA Type 4X | ||
Range SSTB | ||
Series SSTB | ||
The nVent Hoffman SSTB series terminal box having dimension 200x200x80mm and made up of the stainless steel material. The device is well suited for indoor and outdoor environments due to its corrosion resistance properties.
Degree of protection IP66
Available off the shelf
Related links
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 200mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 300mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 400mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 150mm 150 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 300mm 300 mm
- nVent HOFFMAN nVent HOFFMAN Series Grey 304L/316L Stainless Steel Junction Box 80 mm, 150mm 150 mm
- nVent HOFFMAN SSTB Series Grey 304L Stainless Steel Junction Box 120 mm, 300mm 150 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 200 mm x 80 mm
