nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box, IP66, 120 mm, 300mm 200 mm

Subtotal (1 unit)*

€279.30

(exc. VAT)

€343.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.30

*price indicative

RS Stock No.:
218-0813
Mfr. Part No.:
SSTB203012
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Junction Box

Material

304L/316L Stainless Steel

Length

120mm

Width

300mm

Height

200mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Range

SSTB

Standards/Approvals

NEMA Type 4X, IK 08

Series

SSTB

COO (Country of Origin):
PL
The nVent Hoffman SSTB series terminal box having dimension 200x300x120mm and made up of the stainless steel material. The device is well suited for indoor and outdoor environments due to its corrosion resistance properties.

Degree of protection IP66

Available off the shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy