Schneider Electric Canalis Series White RAL 9001 Plastic Junction Box, IP55, 356 mm, 356mm 202 mm

Subtotal (1 unit)*

€315.16

(exc. VAT)

€387.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€315.16

*price indicative

RS Stock No.:
219-8955
Mfr. Part No.:
KSB50SF4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Junction Box

Material

Plastic

Length

356mm

Width

356mm

Height

202mm

IP Rating

IP55

Colour

White RAL 9001

Hazardous Area Certification

No

Current Rating

50A

Standards/Approvals

IEC 61439-1, IEC 61439-6

Range

Canalis

Series

Canalis

COO (Country of Origin):
IT
The Schneider Electric range of product Canalis KS is designed for medium power distribution from 50 A. Its high degree of protection (IP55) protects it against water projections, sprinklers and dust. It is easy to install and designed for commercial and industrial buildings alike.

Environment Friendly

Quick, light and easy to assemble

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy