RS Better World
Schneider Electric PrismaSeT G Series RAL 9001 White Blank, 850 mm H, 260mm W, 260 mm D, 260 mm L, for Use with
- RS Stock No.:
- 119-622
- Mfr. Part No.:
- LVS08314
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€402.78
(exc. VAT)
€495.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-622
- Mfr. Part No.:
- LVS08314
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Blank | |
| Product Type | Enclosure Panel | |
| Series | PrismaSeT G | |
| Number of Modules | 15 | |
| Width | 260mm | |
| Height | 850mm | |
| Depth | 260mm | |
| Length | 260mm | |
| Colour | White | |
| RAL Code | RAL 9001 | |
| IP Rating | IP55 | |
| For Use With | Extension Enclosure | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Blank | ||
Product Type Enclosure Panel | ||
Series PrismaSeT G | ||
Number of Modules 15 | ||
Width 260mm | ||
Height 850mm | ||
Depth 260mm | ||
Length 260mm | ||
Colour White | ||
RAL Code RAL 9001 | ||
IP Rating IP55 | ||
For Use With Extension Enclosure | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric rear panel for extension enclosure in the PrismaSeT G range is a functional and reliable solution for low voltage electrical distribution. With a range of product features including a high insulation voltage, short-time withstand current, and peak withstand current, this rear panel is designed for durability and efficiency, making it an essential component for electrical distribution systems.
Rated insulation voltage of 1000 V for main rear busbars for safety and compliance
630 A rated current at 40°C for effective electrical distribution
Electrophoresis treatment and hot-polymerised polyester epoxy powder for protective treatment
Smooth matt finish in white (RAL 9001) for a clean and professional look
IP55 degree of protection with door for environmental durability and security
Related links
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Blank 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with Extension
- Schneider Electric PrismaSeT G Series RAL 9001 White Rear 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series Black RAL 9003 White 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT G Series Sheet Steel Floor Standing Enclosure 575 mm 850 mm
- Schneider Electric PrismaSeT G Series White Rear 300mm W for Use with Extension Duct
- Schneider Electric PanelSeT Series RAL 7032 Galvanised Steel Chassis 260mm W, 90 mm D For Use With PLS Box
