Hammond Polycarbonate Junction Box, IP66, 152 mm, 258mm 303 mm
- RS Stock No.:
- 238-3810
- Mfr. Part No.:
- PCJ12106L
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€136.17
(exc. VAT)
€167.49
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.17 |
*price indicative
- RS Stock No.:
- 238-3810
- Mfr. Part No.:
- PCJ12106L
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 152mm | |
| Width | 258mm | |
| Height | 303mm | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 152mm | ||
Width 258mm | ||
Height 303mm | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Hammond polycarbonate junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. It provides outstanding insulation and protection where equipment may be hosed down or be very wet.
Ideal in applications with high temperatures or highly corrosive environments
Door is supported with a continuous stainless steel hinge
Captive oil resistant gasket provides a positive seal
Related links
- Hammond Polycarbonate Junction Box 101 mm, 258mm 303 mm
- Hammond Polycarbonate Junction Box 152 mm, 207mm 252 mm
- Hammond PCJ Series Grey Polycarbonate Junction Box 152 mm, 309mm 354 mm
- Hammond Stainless Steel Junction Box 152 mm, 152mm 102 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 152 mm, 102mm 102 mm
- Hammond Polycarbonate Junction Box 249 mm, 407mm 458 mm
- Hammond Polycarbonate Junction Box 101 mm, 207mm 252 mm
- Hammond Polycarbonate Junction Box 69 mm, 207mm 252 mm
