Hammond PCJ Series Grey Polycarbonate Junction Box, IP66, 152 mm, 309mm 354 mm
- RS Stock No.:
- 238-3811
- Distrelec Article No.:
- 302-21-873
- Mfr. Part No.:
- PCJ14126L
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€166.29
(exc. VAT)
€204.54
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.29 |
*price indicative
- RS Stock No.:
- 238-3811
- Distrelec Article No.:
- 302-21-873
- Mfr. Part No.:
- PCJ14126L
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 152mm | |
| Width | 309mm | |
| Height | 354mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | PCJ | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 152mm | ||
Width 309mm | ||
Height 354mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series PCJ | ||
- COO (Country of Origin):
- US
Hammond Junction Box, IP66, Polycarbonate - PCJ14126L
This weatherproof junction box by Hammond is the reliable solution for outdoor electrical applications. Made from durable Polycarbonate material and boasting an IP66 rating, it ensures protection against water and dust. With dimensions of 152 x 309 x 354 mm, this junction box is ideal for industrial and mechanical use, providing a secure and reliable enclosure for electrical components.
Features & Benefits
• Constructed from polycarbonate material for durability and longevity
• IP66 rated for protection against water and dust ingress
• Dimensions of 152 x 309 x 354 mm provide ample space for electrical components
• Stainless steel hinge pin for added strength and security
• Includes a lockable snap latch for secure closure
• Removable clear cover for easy access to components
• Optional back panel for additional customisation
• Integrated neoprene gasket for a tight seal against environmental elements
Applications
• Designed for use in outdoor industrial environments
• Suitable for housing electrical components in automation systems
• Can be used for protecting sensitive electronic equipment in harsh conditions
• Ideal for use in mechanical installations where weatherproofing is essential
Can it withstand harsh weather conditions?
Yes, it is IP66 rated, making it suitable for outdoor use in all weather conditions.
Will it provide secure protection for electrical components?
Yes, with its stainless steel hinge pin and lockable snap latch, your components will be safe and secure.
Is it easy to access the interior of the box?
Yes, the removable clear cover makes it simple to access and maintain your electrical equipment.
Related links
- Hammond Polycarbonate Junction Box 152 mm, 258mm 303 mm
- Hammond Polycarbonate Junction Box 152 mm, 207mm 252 mm
- Hammond PCJ Series Grey Polycarbonate Junction Box 101 mm, 156mm 151 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 152 mm, 102mm 102 mm
- Hammond Stainless Steel Junction Box 152 mm, 152mm 102 mm
- Hammond Stainless Steel Junction Box 305 mm, 254mm 152 mm
- Hammond Stainless Steel Junction Box 254 mm, 203mm 152 mm
- Hammond Eclipse Junior Series Stainless Steel Junction Box 305 mm, 305mm 152 mm
