Rittal KL Series Stainless Steel Junction Box, IP66, 80 mm, 150mm 150 mm
- RS Stock No.:
- 253-8939
- Mfr. Part No.:
- 1521010
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-8939
- Mfr. Part No.:
- 1521010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | KL | |
| Material | Stainless Steel | |
| Product Type | Junction Box | |
| IP Rating | IP66 | |
| Length | 80 mm | |
| Width | 150 mm | |
| Height | 150 mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series KL | ||
Material Stainless Steel | ||
Product Type Junction Box | ||
IP Rating IP66 | ||
Length 80 mm | ||
Width 150 mm | ||
Height 150 mm | ||
Rittal Stainless Steel Terminal Box, 150mm Width, 85mm Depth - KL Series - 1521010
Use this Rittal terminal box to store your electrical equipment safely. Its 304-grade stainless steel construction means it maintains its robust shape over time, resisting dents, scratches and rust buildups for reliable performance. The main part of the box consists of one sheet of metal welded together, while the cover is removable so you can take it on and off as needed. The terminal box also contains a PU (polyurethane) sealing gasket that insulates the contents and protects them against contaminants.
Features & Benefits
• IP66 (ingress protection) rating means it can withstand dust and high-pressure water jets from any direction
• Retaining cord securely fastens to the cover to prevent it from coming open accidentally
• No window on cover to prevent unauthorised personnel from seeing its contents
• Slim depth of 85mm so it won't protrude too far from your surface
Applications
• Road maintenance workshops
• Machine automation
• Factory equipment
• Laboratory testing
How do I mount this terminal box?
You can use the profiled mounting holes to quickly and easily install the terminal box onto a DIN rail or a chassis plate.
Stainless Steel Terminal Boxes, KL Series
The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.
Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel
Approvals
UL, CSA, TUV, VDE
Related links
- nVent HOFFMAN nVent HOFFMAN Series Grey 304L/316L Stainless Steel Junction Box 80 mm, 150mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- Rittal KL Series 304 Stainless Steel Terminal Box 300 mm x 150 mm x 80 mm
- Rittal KL Series Grey Steel Junction Box 300 x 80 x 150mm
- Rittal KX Series Metallic Silver Stainless Steel Terminal Box 1 Terminals 150mm 150 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 150mm 150 mm
- Rittal KL Series Grey Steel Junction Box, IP66
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 150mm 150 mm
