HENSEL FK Series Orange Steel Junction Box, IP66, 5 Terminals, 80 mm, 150mm 150 mm
- RS Stock No.:
- 119-716
- Mfr. Part No.:
- FK9025
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 119-716
- Mfr. Part No.:
- FK9025
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 80mm | |
| Width | 150mm | |
| Height | 150mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x EDKF 32 | |
| Current Rating | 32A | |
| Standards/Approvals | IK10, IEC 60670-22, BS EN 50200, DIN 4102 part 12 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Steel | ||
Length 80mm | ||
Width 150mm | ||
Height 150mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 4 x EDKF 32 | ||
Current Rating 32A | ||
Standards/Approvals IK10, IEC 60670-22, BS EN 50200, DIN 4102 part 12 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is approved for intrinsic fire resistance, making it a reliable choice for indoor and outdoor installations. With a compact design, high quality materials, and a range of safety features, this box ensures secure connections for your electrical wiring needs.
IP66 rated protection
IK10 mechanical protection
Halogen free and non toxic behaviour
Compact dimensions
Related links
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 160 mm, 255mm 255 mm
- HENSEL FK 9025 Series Black RAL 2003 IP66 150 mm, 89mm 150
- HENSEL FK 9259 Series Orange IP66 200 mm, 89mm 200
- HENSEL FK 9105 Series Black RAL 2003 IP66 150 mm, 89mm 200
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
