Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 171 mm, 121mm 51 mm
- RS Stock No.:
- 253-9527
- Mfr. Part No.:
- 1550EBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€23.63
(exc. VAT)
€29.06
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.63 |
*price indicative
- RS Stock No.:
- 253-9527
- Mfr. Part No.:
- 1550EBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Die Cast Aluminium | |
| Length | 171mm | |
| Width | 121mm | |
| Height | 51mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Range | 1550 | |
| Standards/Approvals | IK08 per IEC62262 | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Die Cast Aluminium | ||
Length 171mm | ||
Width 121mm | ||
Height 51mm | ||
IP Rating IP54 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Range 1550 | ||
Standards/Approvals IK08 per IEC62262 | ||
Series 1550 | ||
- COO (Country of Origin):
- TW
Hammond Junction Box, IP54, 171mm Length - 1550EBK
This Hammond die cast aluminium junction box offers a reliable and durable solution for electrical and electronic applications. With its compact dimensions and IP54 rating, this junction box is ideal for outdoor and high-traffic environments.
Features & Benefits
• Rugged die cast aluminium construction ensures durability and protection for electronic components
• IP54 rating provides weatherproof capabilities, making it suitable for outdoor installations
• Smooth internal walls facilitate easy installation of connectors without interference
• Low side wall draft angle allows for easy PCB board mounting
• Lap joint construction provides protection against dust and splashing water, enhancing EMI/RFI shielding.
Applications
• Electrical enclosures for outdoor installations
• Junction boxes in high-traffic areas
• Weatherproof enclosures for electronics and instrumentation
Can it withstand outdoor conditions?
Yes, the die cast aluminium construction and IP54 rating make it suitable for outdoor use.
Will it fit standard connectors easily?
Yes, the smooth internal walls allow for easy installation of connectors without interference.
Is it suitable for high-traffic areas?
Yes, the rugged construction makes it ideal for use in high-traffic environments.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 101 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 120 mm, 100mm 31 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 60 mm, 55mm 26 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 80 mm, 55mm 21 mm
