Hammond 1550 Series Black Aluminium Junction Box, IP54, 60 mm, 55mm 26 mm
- RS Stock No.:
- 253-9531
- Mfr. Part No.:
- 1550QBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.57 |
*price indicative
- RS Stock No.:
- 253-9531
- Mfr. Part No.:
- 1550QBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Aluminium | |
| Length | 60mm | |
| Width | 55mm | |
| Height | 26mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Aluminium | ||
Length 60mm | ||
Width 55mm | ||
Height 26mm | ||
IP Rating IP54 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 1550 | ||
- COO (Country of Origin):
- TW
Hammond Junction Box, IP54, 60mm Length - 1550QBK
This Hammond die cast aluminium junction box is a compact and durable enclosure designed for a wide range of electronic applications. Featuring a rugged die cast aluminium alloy construction, this junction box is both tough and easy to machine. With an IP54 rating, it offers protection against dust and splashing water, making it suitable for use in various environments. The black powder paint finish provides a lasting and professional look, while the lap joint construction enhances EMI/RFI shielding.
Features & Benefits
• Rugged diecast aluminum alloy construction for durability and ease of machining
• IP54 rating ensures protection against dust and splashing water
• Black powder paint finish for a professional appearance and long-lasting durability
• Lap joint construction enhances EMI/RFI shielding, providing added protection for electronic components
• Smooth internal walls facilitate easy installation of connectors without interference
• Low side wall draft angle for easy P.C. board mounting
• Available in multiple sises to suit different application requirements.
Applications
• Ideal for use in various industries
• Suitable for small-scale electronic projects requiring a compact and durable enclosure
• Can be used for projects that require weatherproof and durable junction boxes
Can it be used for outdoor applications?
Yes, it is designed to provide protection against dust and water, making it suitable for outdoor use.
Will it fit standard electronic components?
It is designed to accommodate a variety of electronic components with ease of installation.
Is it easy to customise for specific projects?
Yes, its diecast aluminum construction allows for easy machining and customisation for specific project requirements.
Related links
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 80 mm, 55mm 21 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 120 mm, 100mm 31 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 51 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 101 mm
