Legrand Plexo Series Grey RAL 7037, Grey RAL 7001, Red Polycarbonate, Polypropylene, ABS Junction Box, IP55, 115 mm,
- RS Stock No.:
- 255-2291
- Mfr. Part No.:
- 092021
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€160.97
(exc. VAT)
€197.99
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €160.97 | €16.097 |
*price indicative
- RS Stock No.:
- 255-2291
- Mfr. Part No.:
- 092021
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | Polycarbonate, Polypropylene, ABS | |
| Length | 115mm | |
| Width | 115mm | |
| Height | 58mm | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7037, Grey RAL 7001, Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60695-2-1, NF S 61-937, RoHS 2002/95/CE, EN 50292 | |
| Series | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material Polycarbonate, Polypropylene, ABS | ||
Length 115mm | ||
Width 115mm | ||
Height 58mm | ||
IP Rating IP55 | ||
Colour Grey RAL 7037, Grey RAL 7001, Red | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60695-2-1, NF S 61-937, RoHS 2002/95/CE, EN 50292 | ||
Series Plexo | ||
- COO (Country of Origin):
- FR
The Legrand special weatherproof boxes for operated safety system in fire safety installation of ERP and ERT, according to NF S 61-937.
UV resistant
Highly resistant to impacts and chemical agents
Related links
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 80mm 45 mm
- Legrand White Polypropylene Elastomer Junction Box 121 mm, 121mm 50 mm
- Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Die Cast Aluminium Enclosure 121 mm x 307 mm x 257 mm
