Spelsberg Grey Polystyrene Junction Box, IP66, 87 mm, 87mm 52 mm
- RS Stock No.:
- 266-2427
- Mfr. Part No.:
- 80242101
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€6.83
(exc. VAT)
€8.40
(inc. VAT)
In Stock
- 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.83 |
*price indicative
- RS Stock No.:
- 266-2427
- Mfr. Part No.:
- 80242101
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 87mm | |
| Width | 87mm | |
| Height | 52mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M20 | |
| Standards/Approvals | VDE (DIN EN 606701 (VDE 06061)) | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 87mm | ||
Width 87mm | ||
Height 52mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M20 | ||
Standards/Approvals VDE (DIN EN 606701 (VDE 06061)) | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has nominal cross-section of 2.5 mm² for conductor. It is certified according to VDE.
Rated insulation voltage AC 690 V
Protection class II
Related links
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box 87 mm, 87mm 52 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Grey Polystyrene Junction Box 93 mm, 93mm 55 mm
- Spelsberg Abox 100-10² Series Grey Polystyrene Junction Box VDE 140mm 80 mm
