Spelsberg Abox 025-2,5² Series Grey Polystyrene Junction Box, IP54, IP65, 5 Terminals, 87 mm, 82mm 52 mm
- RS Stock No.:
- 270-4462
- Mfr. Part No.:
- 80242001
- Manufacturer:
- Spelsberg
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-4462
- Mfr. Part No.:
- 80242001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 87mm | |
| Width | 82mm | |
| Height | 52mm | |
| IP Rating | IP54, IP65 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE (DIN EN 606701 (VDE 06061)) | |
| Series | Abox 025-2, 5² | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 87mm | ||
Width 82mm | ||
Height 52mm | ||
IP Rating IP54, IP65 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE (DIN EN 606701 (VDE 06061)) | ||
Series Abox 025-2, 5² | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, used for standard indoor installations and HB flammability class according with UL94. It is made of halogen free material.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025 AB-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box 87 mm, 87mm 52 mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox XT 025 Series Grey Polycarbonate Junction Box 5 Terminals 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box 80 mm, 80mm 52 mm
