Legrand Plexo Series Grey Plastic Junction Box, IP55, 175 mm, 130mm 81 mm
- RS Stock No.:
- 266-3666
- Mfr. Part No.:
- 0 920 44
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€301.66
(exc. VAT)
€371.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €301.66 | €30.166 |
*price indicative
- RS Stock No.:
- 266-3666
- Mfr. Part No.:
- 0 920 44
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 175mm | |
| Width | 130mm | |
| Height | 81mm | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | Plexo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 175mm | ||
Width 130mm | ||
Height 81mm | ||
IP Rating IP55 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series Plexo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand plexo, a waterproof junction box for installing and connecting new electrical, electronic and home automation equipment or equipment, indoors or outdoors. Can be used as a junction box or casing for electrical panels in premises accessible to the public of public buildings.
IK07 impact material
Plastic material
Gray color
Related links
- Legrand Plexo Series Grey Plastic Junction Box 130 mm, 130mm 81 mm
- Legrand Plexo Series Grey Plastic Junction Box 382 mm, 292mm 132 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 110mm 155 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 140mm 180 mm
- Legrand Plexo Series White Plastic Junction Box 4 Terminals 80mm 45 mm
- Legrand Plexo Series Grey Plastic Junction Box 4 Terminals 170mm 140 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
