Legrand Plexo Series Grey Plastic Junction Box, IP55, 4 Terminals, 86 mm, 140mm 180 mm

Subtotal (1 unit)*

€39.94

(exc. VAT)

€49.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.94

*price indicative

RS Stock No.:
514-2430
Mfr. Part No.:
0 920 52
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Junction Box

Material

Plastic

Length

86mm

Width

140mm

Height

180mm

IP Rating

IP55

Number of Terminals

4

Colour

Grey

Hazardous Area Certification

No

Number of Ways

10

Current Rating

16A

Diameter

25mm

Standards/Approvals

RoHS

Series

Plexo

RoHS Status: Exempt

COO (Country of Origin):
FR

Legrand Plexo™ Junction Boxes


Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.

Features and Benefits


• Plastic

• IP55-IK07

• Wall, ceiling mounting

• Operating temperature: -25 - 45 °C

• Self-extinguishing up to 650 °C

• Grey RAL7035

• Class II

• Halogen-free

• Marking areas on the cover for labelling

Materials


• ABS Boxes

• Polypropylene cover

• Polyamide cover fixing screws

• Elastomer glands

• Materials do not contain halogen

Typical Application

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:

Connecting additional sockets to circuits

Adding lighting points

Extending circuits

Electricity circuit repairs

Approvals & Certification

• IP 55

• IK 07

FAQs:

Does this box come with terminal?

No, there are no terminals in the junction box

Will using the knockouts affect the IP Rating?

No, the IP rating would not be affected. Junction box RS stock no: 398-2494 does not have membrane glands or pre-cut knockouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy