nVent HOFFMAN SSTB Series Grey Steel Terminal Box, IP66, 210 mm, 300mm 300 mm
- RS Stock No.:
- 269-8912
- Distrelec Article No.:
- 302-83-198
- Mfr. Part No.:
- SSTB204008
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€297.53
(exc. VAT)
€365.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.53 |
*price indicative
- RS Stock No.:
- 269-8912
- Distrelec Article No.:
- 302-83-198
- Mfr. Part No.:
- SSTB204008
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| Material | Steel | |
| Length | 210mm | |
| Width | 300mm | |
| Height | 300mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, GOST, UKCA, UL, c UL US, EAC | |
| Range | SSTB | |
| Series | SSTB | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
Material Steel | ||
Length 210mm | ||
Width 300mm | ||
Height 300mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, GOST, UKCA, UL, c UL US, EAC | ||
Range SSTB | ||
Series SSTB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree. It is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
Protection IP 66
Finish 400 pre-grained stainless steel
Related links
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 300mm 300 mm
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 200 mm x 400 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 300 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 80 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 500 mm x 120 mm
