nVent HOFFMAN SSTB Series Stainless Steel Terminal Box, IP66, 300 mm x 500 mm x 120 mm
- RS Stock No.:
- 270-1554
- Distrelec Article No.:
- 302-83-206
- Mfr. Part No.:
- SSTB305012
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€427.38
(exc. VAT)
€525.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.38 |
*price indicative
- RS Stock No.:
- 270-1554
- Distrelec Article No.:
- 302-83-206
- Mfr. Part No.:
- SSTB305012
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 300mm | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 500mm | |
| Series | SSTB | |
| Standards/Approvals | CSA C22.2 No.0, cUL, EAC, File No. E92044, No.0.4, No.14, No.94, Type 4X, Type 4X 12, CE, UK CA, UL, UL 508a | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 300mm | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 500mm | ||
Series SSTB | ||
Standards/Approvals CSA C22.2 No.0, cUL, EAC, File No. E92044, No.0.4, No.14, No.94, Type 4X, Type 4X 12, CE, UK CA, UL, UL 508a | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The nVent Hoffman stainless steel terminal box range, SSTB, with a IP 66 protection degree, is available off the shelf in many different sizes. The SSTB range is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and
Sealing is ensured by an injected polyurethane gasket
400 pre-grained stainless steel finish
Related links
- nVent HOFFMAN SSTB Series 316 Stainless Steel Terminal Box 300 mm x 500 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 150 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 300 mm x 120 mm
- nVent HOFFMAN SSTB Series 304 Stainless Steel Terminal Box 300 mm x 400 mm x 120 mm
- nVent HOFFMAN SSTB Series Stainless Steel Terminal Box 200 mm x 500 mm x 120 mm
