HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5464
- Mfr. Part No.:
- KF0604G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€30.34
(exc. VAT)
€37.32
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.34 |
*price indicative
- RS Stock No.:
- 276-5464
- Mfr. Part No.:
- KF0604G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 17 | |
| Cable Entry | M25 Rear side | |
| Current Rating | 32A | |
| Range | Cu, 1.5 → 4 mm2 | |
| Standards/Approvals | IEC 60670-22, DNV GL - Certificate No: TAE00000EE | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 17 | ||
Cable Entry M25 Rear side | ||
Current Rating 32A | ||
Range Cu, 1.5 → 4 mm2 | ||
Standards/Approvals IEC 60670-22, DNV GL - Certificate No: TAE00000EE | ||
Series KF | ||
- COO (Country of Origin):
- DE
1.5-4 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 8 x 1,5 mm² r / f, 6 x 2,5 mm² r / f, 4 x 4 mm² r / f, 2 x 6 mm² r / f
With one cable entry M 25 from the rear side
Cable entries via knockouts, order AKM glands separately (see cable entry systems LES)
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"Offshore applications"
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
