HENSEL WP Series Grey Polycarbonate Junction Box, IP68, 5 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-652
- Mfr. Part No.:
- WP0604G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€111.56
(exc. VAT)
€137.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.56 |
*price indicative
- RS Stock No.:
- 117-652
- Mfr. Part No.:
- WP0604G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Standards/Approvals | IP 68, IK09, IP 66 (750 °C), IEC 60695-2-11: 960 °C, EN 60670-1, UL Subject 94: V-0, DIN VDE V 0606-22-100 | |
| Series | WP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Standards/Approvals IP 68, IK09, IP 66 (750 °C), IEC 60695-2-11: 960 °C, EN 60670-1, UL Subject 94: V-0, DIN VDE V 0606-22-100 | ||
Series WP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installations in harsh environments. With a degree of protection of IP66, it can withstand submersion up to 20 meters for 168 hours. Suitable for use in ambient conditions with condensation and water ingress, as well as installations in the ground without traffic loads. It offers a rated current of 32 A and a tightening torque for terminals of 0.7 Nm, making it a reliable choice for various applications.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
