HENSEL FK Series Orange Polycarbonate Terminal Box, IP66, 5 Terminals, DIN 4102-12, BS EN 50200, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5470
- Mfr. Part No.:
- FK0604
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€142.08
(exc. VAT)
€174.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.08 |
*price indicative
- RS Stock No.:
- 276-5470
- Mfr. Part No.:
- FK0604
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | DIN 4102-12, BS EN 50200 | |
| Number of Ways | 7 | |
| Cable Entry | 3 x EDKF 32 | |
| Current Rating | 41A | |
| Standards/Approvals | DIN 4102-12, IEC 60670-22, BS EN 50200 | |
| Range | 1.5 → 6 mm2, 1.5 → 2.5 mm2 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification DIN 4102-12, BS EN 50200 | ||
Number of Ways 7 | ||
Cable Entry 3 x EDKF 32 | ||
Current Rating 41A | ||
Standards/Approvals DIN 4102-12, IEC 60670-22, BS EN 50200 | ||
Range 1.5 → 6 mm2, 1.5 → 2.5 mm2 | ||
Series FK | ||
- COO (Country of Origin):
- DE
Cable junction box 1.5-2.5 mm², Cu
Connection box 1.5-6 mm2, Cu
5-pole per pole 8 x 1.5 mm² r, 4 x 2.5 mm² r, 2 x 4 mm² r, 2 x 6 mm² r
Connecting terminal made from ceramic with resistance to high temperatures
Included cable entry: 3 EDKF 32,
sealing range: 8-23 mm, IP 65
IP 66 using AKMF cable glands, please order separately
Intrinsic fire resistance in accordance with DIN 4102-12 (German standard) in combination with function-retaining cables
Tested with the cable manufacturers Dätwyler and Eupen for the intrinsic fire resistance E30 up to E90, see test certificate no.: P-MPA-E-15-018 valid till 9 May 2026, download available from www.hensel-electric.de > type - documents
Tested for insulation integrity PH120 in accordance with BS EN 50200 in connection with insulation retaining cables, see test certificate, download available from www.hensel-electric.de > type - documents
Screw anchors enclosed can be used for concrete C20/25, limestone blocks KSV 12, building bricks MZ 12 and clinker bricks KS 12
For normal environment and protected outdoor
Colour: orange, RAL 2003
Related links
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals BS EN 50200 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 10 Terminals 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 77mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KX 0606 C Series Black Polycarbonate Terminal Box 5 Terminals 77 mm, 130mm 130 mm
