HENSEL KX 0606 C Series Black Polycarbonate Terminal Box, IP66, 5 Terminals, ATEX, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5443
- Mfr. Part No.:
- KX0606C
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€128.15
(exc. VAT)
€157.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.15 |
*price indicative
- RS Stock No.:
- 276-5443
- Mfr. Part No.:
- KX0606C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | ATEX | |
| Number of Ways | 5 | |
| Cable Entry | M20 to M32 | |
| Standards/Approvals | DIN EN IEC 60079-1, IEC 60670-22, DIN EN IEC 60079-7, DIN EN 60079-31 | |
| Series | KX 0606 C | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification ATEX | ||
Number of Ways 5 | ||
Cable Entry M20 to M32 | ||
Standards/Approvals DIN EN IEC 60079-1, IEC 60670-22, DIN EN IEC 60079-7, DIN EN 60079-31 | ||
Series KX 0606 C | ||
- COO (Country of Origin):
- DE
1.5-6 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 6 x 1,5 mm² r / f, 4 x 2,5 mm² r / f, 4 x 4 mm² r / f, 4 x 6 mm² r / f, 2 x 10 mm² r / f
Nominal current of the terminal depending on conductor cross section. See instruction manual or www.hensel-electric.de > Products
For hazardous areas, can be used in Zone 2 and Zone 22
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Cable entries can be drilled individually, order AXM glands separately (see cable entry systems LES)
Permitted size of the cable entry system: M20 to M32
External brackets for wall fixing included
Colour: black, RAL 9011
Related links
- HENSEL KX Series Black Polycarbonate Terminal Box 5 Terminals 77 mm, 180mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL KF 1006 B Series Black Polycarbonate Terminal Box 5 Terminals IEC CSA 130mm 130 mm
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
