HENSEL DK Series Black Polypropylene Terminal Box, IP66, 0 Terminals, 77 mm, 130mm 130 mm
- RS Stock No.:
- 276-5486
- Mfr. Part No.:
- DK0600V
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€20.62
(exc. VAT)
€25.36
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.62 |
*price indicative
- RS Stock No.:
- 276-5486
- Mfr. Part No.:
- DK0600V
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Number of Terminals | 0 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Current Rating | 32A | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94, IEC 60670-22 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Number of Terminals 0 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Current Rating 32A | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94, IEC 60670-22 | ||
Series DK | ||
- COO (Country of Origin):
- DE
Without terminals
With patented PE inlay to connect the armours of SWA cables
With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-21.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: black, RAL 9011
Related links
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK 0604 U Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK 0604 R Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 180mm 130 mm
- HENSEL KF 0600 V Series Black Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
