nVent HOFFMAN STB Series Grey Steel Junction Box, IP66, 120 mm, 200mm 200 mm
- RS Stock No.:
- 283-2272
- Distrelec Article No.:
- 302-41-924
- Mfr. Part No.:
- STB202012
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€54.21
(exc. VAT)
€66.68
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.21 |
*price indicative
- RS Stock No.:
- 283-2272
- Distrelec Article No.:
- 302-41-924
- Mfr. Part No.:
- STB202012
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Junction Box | |
| Material | Steel | |
| Length | 120mm | |
| Width | 200mm | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Range | STB | |
| Standards/Approvals | UKCA, CE, GOST, EAC, c UL US, UL | |
| Diameter | 8.5mm | |
| Series | STB | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Junction Box | ||
Material Steel | ||
Length 120mm | ||
Width 200mm | ||
Height 200mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Range STB | ||
Standards/Approvals UKCA, CE, GOST, EAC, c UL US, UL | ||
Diameter 8.5mm | ||
Series STB | ||
RoHS Status: Exempt
The nVent Hoffman stainless steel terminal box, with a IP66 protection degree, is available off the shelf in many different sizes. The is well suited for indoor and outdoor environments thanks to its corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime.
IP66 protection
Well suited for indoor and outdoor environments thanks to its corrosion resistance
Related links
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 120 mm, 200mm 200 mm
- nVent HOFFMAN STB Series Grey Steel Terminal Box 120 mm, 800mm 200 mm
- nVent HOFFMAN SSTB Series Grey 304L/316L Stainless Steel Junction Box 80 mm, 200mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 200mm 200 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 200 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 300 mm x 120 mm
- RS PRO Grey Steel Junction Box IECEx 200mm 80 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
