WISKA CLWIB Series Clear TPE Junction Box, IP65, 230 mm, 180mm 88 mm

Subtotal (1 unit)*

€19.33

(exc. VAT)

€23.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.33

*price indicative

RS Stock No.:
283-6853
Distrelec Article No.:
301-58-453
Mfr. Part No.:
CLWIB 4
Manufacturer:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Junction Box

Material

TPE

Length

230mm

Width

180mm

Height

88mm

IP Rating

IP65

Colour

Clear

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS Status: Exempt

Series

CLWIB

RoHS Status: Exempt

COO (Country of Origin):
ES
The Clear Lid Surface Sealed Box is a Thermoplastic box with an IP65 protection class. It is designed for a wide temperature range from -25 to 85 degrees Celsius and offers a high impact resistance of IK07. The tamper-proof seal and 1/4 turn plastic screw make it a reliable choice for various applications.

Thermoplastic material for durability

IP65 protection class for water and dust resistance

Wide temperature range from -25 to 85 degrees Celsius for versatility

IK07 impact resistance for durability

Tamper-proof seal for security

1/4 turn plastic screw for easy access

Compact external dimensions of 230x180x88mm for space-saving installation

Product Color RAL 7035 for a professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy