WISKA Junction Box, IP65, 230 mm, 180mm 88 mm
- RS Stock No.:
- 577-447
- Distrelec Article No.:
- 301-58-442
- Mfr. Part No.:
- 886N
- Manufacturer:
- WISKA
Subtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.94 |
*price indicative
- RS Stock No.:
- 577-447
- Distrelec Article No.:
- 301-58-442
- Mfr. Part No.:
- 886N
- Manufacturer:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Length | 230mm | |
| Width | 180mm | |
| Height | 88mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Length 230mm | ||
Width 180mm | ||
Height 88mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- WISKA CLWIB Series Clear Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA WIB Series Grey Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA WIB Series Grey Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA Junction Box, IP65
- WISKA Junction Box 110 mm, 110mm
- WISKA Junction Box 160 mm, 120mm
- WISKA Junction Box 85 mm, 85mm
- WISKA Junction Box 76 mm, 76mm
