WISKA WIB Series Light Grey Polycarbonate Junction Box, IP65, RoHS, 380 mm, 300mm 180 mm
- RS Stock No.:
- 285-7276
- Distrelec Article No.:
- 301-58-446
- Mfr. Part No.:
- CLDLWIB 14
- Manufacturer:
- WISKA
Subtotal (1 unit)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.60 |
*price indicative
- RS Stock No.:
- 285-7276
- Distrelec Article No.:
- 301-58-446
- Mfr. Part No.:
- CLDLWIB 14
- Manufacturer:
- WISKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 380mm | |
| Width | 300mm | |
| Height | 180mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | REACH, RoHS Status: Exempt | |
| Series | WIB | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 380mm | ||
Width 300mm | ||
Height 180mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals REACH, RoHS Status: Exempt | ||
Series WIB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Clear Deep Lid Surface Sealed Box is a surface enclosure with a tamper-proof seal, made of Polycarbonate and Thermo-resistant ABS. With protection class IP65 and double insulation, it offers impact resistance up to IK07, IK08. Suitable for a wide range of applications, this box is designed to withstand temperatures ranging from -25°C to 85°C, making it a durable and reliable option for various settings.
Surface enclosure with 1/4 turn fast screw system for easy installation
Tamper-proof seal for added security
Material sealing gasket made of EPDM for reliable protection
Protection class IP65 for dust and water resistance
Temp. range from -25 °C to 85 °C for versatile use
Glow wire test up to 650 °C for exceptional heat resistance
Impact resistance up to IK07, IK08 for durability
External dimensions of 380x300x180mm provide ample space
Product Color RAL 7035 for a sleek appearance
Related links
- WISKA Junction Box 380 mm, 300mm
- WISKA WIB Series Grey Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA WIB Series Grey Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA WIB Series Grey ABS Junction Box 190 mm, 140mm 140 mm
- WISKA WIB 3 Series Black RAL 9005 Thermoplastic General Purpose Enclosure IK08, 70 mm x 160 mm x 120 mm
- WISKA WIB 3 Series Black RAL 9005 Thermoplastic General Purpose Enclosure IK08, 84 mm x 165 mm x 145 mm
- Facom Nylon Backpack with Shoulder Strap 180 mm x 300mm x 480 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 560 mm x 380 mm
