Legrand Oteo Series White ABS Junction Box, 8 Terminals, 40mm
- RS Stock No.:
- 423-0570
- Mfr. Part No.:
- 0 860 57
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.08 |
| 10 - 49 | €12.47 |
| 50 + | €11.74 |
*price indicative
- RS Stock No.:
- 423-0570
- Mfr. Part No.:
- 0 860 57
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | ABS | |
| Width | 40mm | |
| Number of Terminals | 8 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Current Rating | 10A | |
| Standards/Approvals | RoHS | |
| Diameter | 25mm | |
| Series | Oteo | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material ABS | ||
Width 40mm | ||
Number of Terminals 8 | ||
Colour White | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Current Rating 10A | ||
Standards/Approvals RoHS | ||
Diameter 25mm | ||
Series Oteo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- Legrand Oteo Series RJ45 Socket Female Cat6a Straight
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 40 mm
- Schneider Electric Mureva BOX Series White ABS Junction Box 3 Terminals 80mm 80 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 80mm 45 mm
- Schneider Electric Mureva BOX Series White ABS Junction Box 65 mm, 65mm 45 mm
