HENSEL DK Series Black Thermoplastic Junction Box, 5 Terminals, 119 x 139 x 70mm
- RS Stock No.:
- 768-5740
- Mfr. Part No.:
- KD5065
- Manufacturer:
- HENSEL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.90
(exc. VAT)
€38.01
(inc. VAT)
- RS Stock No.:
- 768-5740
- Mfr. Part No.:
- KD5065
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 119 x 139 x 70mm | |
| Material | Thermoplastic | |
| Length | 119mm | |
| Width | 139mm | |
| Height | 70mm | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Number of Ways | 10 | |
| Current Rating | 32A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 119 x 139 x 70mm | ||
Material Thermoplastic | ||
Length 119mm | ||
Width 139mm | ||
Height 70mm | ||
Number of Terminals 5 | ||
Colour Black | ||
Number of Ways 10 | ||
Current Rating 32A | ||
Series DK | ||
- COO (Country of Origin):
- DE
Related links
- HENSEL DK Series Black Thermoplastic Junction Box, 119 x 139 x 70mm
- HENSEL DK Series Black Thermoplastic Junction Box 125 x 167 x 82mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 180mm 130 mm
- HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm
- HENSEL DK 0604 R Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm

