HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm
- RS Stock No.:
- 768-5790
- Mfr. Part No.:
- KD4100
- Manufacturer:
- HENSEL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-5790
- Mfr. Part No.:
- KD4100
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Dimensions L x W x H | 125 x 167 x 82mm | |
| Material | Thermoplastic | |
| Length | 125mm | |
| Width | 167mm | |
| Height | 82mm | |
| Colour | Black | |
| Current Rating | 63A | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Dimensions L x W x H 125 x 167 x 82mm | ||
Material Thermoplastic | ||
Length 125mm | ||
Width 167mm | ||
Height 82mm | ||
Colour Black | ||
Current Rating 63A | ||
Series DK | ||
- COO (Country of Origin):
- DE
Related links
- HENSEL DK Series Black Thermoplastic Junction Box, 125 x 167 x 82mm
- HENSEL DK Series Black Thermoplastic Junction Box 125 x 167 x 82mm
- HENSEL DK Series Black Thermoplastic Junction Box, 119 x 139 x 70mm
- HENSEL DK Series Black Thermoplastic Junction Box 119 x 139 x 70mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 104mm 104 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 130mm 130 mm
