Rittal JB Series Grey Carbon Steel Junction Box, IP66, 150 x 300 x 300mm
- RS Stock No.:
- 860-4313
- Mfr. Part No.:
- JB121206HC
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-4313
- Mfr. Part No.:
- JB121206HC
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Dimensions L x W x H | 150 x 300 x 300mm | |
| Material | Carbon Steel | |
| Length | 150mm | |
| Width | 300mm | |
| Height | 300mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Series | JB | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Dimensions L x W x H 150 x 300 x 300mm | ||
Material Carbon Steel | ||
Length 150mm | ||
Width 300mm | ||
Height 300mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Series JB | ||
Rittal Series JB Junction Box, Carbon Steel, Grey - JB121206HC
This junction box provides effective protection and versatility for electrical and mechanical applications. Made from durable carbon steel with a grey finish, it serves as a dependable solution for securely housing electrical connections. With an IP66 rating, it guarantees complete dust and water resistance, making it suitable for industrial and outdoor environments.
Features & Benefits
• Carbon steel construction enhances durability
• Seamless foamed-in-place gasket ensures an effective seal
• IP66 rating offers maximum protection against dust and water
• Designed for easy access with a 180° hinged door
• Pre-punched holes allow for quick and flexible installation
• Powder-coated surface provides additional corrosion resistance
• Seamless foamed-in-place gasket ensures an effective seal
• IP66 rating offers maximum protection against dust and water
• Designed for easy access with a 180° hinged door
• Pre-punched holes allow for quick and flexible installation
• Powder-coated surface provides additional corrosion resistance
Applications
• Enclosed electrical connections in outdoor settings
• Safe housing for automation control panels
• Compatible with various electrical components in industrial environments
• Ideal for mechanical requiring strong protection
• Designed for use in harsh conditions
• Safe housing for automation control panels
• Compatible with various electrical components in industrial environments
• Ideal for mechanical requiring strong protection
• Designed for use in harsh conditions
What type of seal does it have for protection against contaminants?
It features a seamless foamed-in-place gasket that provides a secure seal, preventing the ingress of dust and moisture.
Can it be installed in outdoor locations?
Yes, it is suitable for outdoor use, ensuring reliable protection against varying weather conditions.
How does the installation process work?
The design includes pre-punched holes that simplify the mounting process, allowing for quick and flexible installation on different surfaces.
Related links
- Rittal JB Series Grey Carbon Steel Junction Box IEC 60529 150mm 200 mm
- Rittal JB Series Grey Carbon Steel Junction Box 200 mm, 150mm 250 mm
- Rittal JB Series Light Grey 316L Stainless Steel 304 Stainless Steel Junction Box IP12 250
- Rittal KL Series Grey Steel Junction Box 300 x 120 x 300mm
- Rittal WM Series Grey Carbon Steel Junction Box 500 x 210 x 500mm
- Rittal KL Series Grey Steel Junction Box 300 x 80 x 150mm
- Rittal KX Series Steel Wall Box 150 mm x 300 mm x 80 mm
- Rittal KX Series Stainless Steel Terminal Box 150 mm x 300 mm x 80 mm
