Securikey Key Accessory Black
- RS Stock No.:
- 766-900
- Mfr. Part No.:
- RHDK-RIT
- Manufacturer:
- Securikey
Subtotal (1 unit)*
€29.76
(exc. VAT)
€36.60
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.76 |
*price indicative
- RS Stock No.:
- 766-900
- Mfr. Part No.:
- RHDK-RIT
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Accessory Type | Belt Clip | |
| Product Type | Key Accessory | |
| Quantity Per Package | 1Each | |
| Colour | Black | |
| Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Accessory Type Belt Clip | ||
Product Type Key Accessory | ||
Quantity Per Package 1Each | ||
Colour Black | ||
Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Securikey Retractor features a rugged design that is perfect for securing small tools. Its Durable Kevlar cord allows for freedom of movement while locking at adjustable intervals for efficiency.
1200mm Kevlar cord ensures longevity and reliability
Rugged polycarbonate body offers durability during continuous use
Locks out at 11cm intervals for user convenience
A simple tug either engages or releases the retractor effortlessly
Designed to last 10 times longer than standard retractors
Lightweight at only 225 grams retraction force
Related links
- Karcher Key Accessory Black
- Securikey Cordset Black
- Securikey Retractable Key Chain Gold
- Securikey ID Badge Retractable Key Chain Gold
- Adels Contact Circular Connector Accessory Black
- TE Connectivity, 1743 Automotive Connector Accessory Black 76 Way 174385-5
- TE Connectivity Connector Accessory Black Adapter for use with Circular Connector
- HARTING Circular Connector Accessory Black Seal, Shell Size M8 for use with Cable diameter 52.5 mm
