Securikey Cordset Black

Subtotal (1 unit)*

€31.08

(exc. VAT)

€38.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.08

*price indicative

RS Stock No.:
766-901
Mfr. Part No.:
RHDK-RIT-KAR
Manufacturer:
Securikey
Find similar products by selecting one or more attributes.
Select all

Brand

Securikey

Product Type

Cordset

Accessory Type

Cord

Quantity Per Package

1Per Pack

Colour

Black

Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
US
The Securikey Retractor offers a robust solution for tool management and accessibility. Designed to securely hold small tools while allowing effortless retrieval and storage, it combines functionality with durability.

1200mm Kevlar cord ensures high strength and reliability

Rugged polycarbonate body is built for durability

Locks at 11cm intervals for controlled use

Lightweight design with a weight of 0.095kg

225 grams of retraction force provides optimal performance

Engages or releases with a simple tug for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy