Milwaukee Split Ring
- RS Stock No.:
- 269-4396
- Mfr. Part No.:
- 4932471434
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€13.70
(exc. VAT)
€16.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.70 |
*price indicative
- RS Stock No.:
- 269-4396
- Mfr. Part No.:
- 4932471434
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Accessory Type | Split Ring | |
| Product Type | Split Ring | |
| Quantity Per Package | 5Per Pack | |
| Diameter | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Accessory Type Split Ring | ||
Product Type Split Ring | ||
Quantity Per Package 5Per Pack | ||
Diameter 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Split Ring is a high versatility lanyard accessory which can be added to connect all tools to the lanyards. It provides Jobsite performance for an ultimate tool tethering.
Easy and versatile connection to all kinds of tools
Strong and secure attachment
Related links
- RS PRO Split Ring
- RS PRO Split Ring Kit
- Portwest Tan Cowhide Split Leather Apron, 45 mm
- RS PRO 50.8 mm Bright Zinc Steel Split Pin, 4 mm Diameter
- Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm
- Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve
- SINGER SAFETY Brown Natural Cow Split Leather Welding Gloves 14.5cm
- ABB 11 Configured for Split Load Steel Consumer Unit, CE IP30
