Eaton M22 2-position Key Switch Head, Momentary, 22.5 mm Cutout
- RS Stock No.:
- 123-053
- Mfr. Part No.:
- 171148 M22S-WS-RS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€70.84
(exc. VAT)
€87.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.84 |
*price indicative
- RS Stock No.:
- 123-053
- Mfr. Part No.:
- 171148 M22S-WS-RS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Key Switch Head | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Momentary | |
| IP Rating | IP66 | |
| Number of Keys | 2 | |
| Standards/Approvals | CE CSA-C22.2 No. 14-05 IEC/EN 60947 CSA CSA-C22.2 No. 94-91 VDE 0660 CSA File No.: 012528 IEC/EN 60947-5 UL UL Category Control No.: NKCR CSA Class No.: 3211-03 UL 508 UL File No.: E29184 DNV GL LR | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Key Switch Head | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Momentary | ||
IP Rating IP66 | ||
Number of Keys 2 | ||
Standards/Approvals CE CSA-C22.2 No. 14-05 IEC/EN 60947 CSA CSA-C22.2 No. 94-91 VDE 0660 CSA File No.: 012528 IEC/EN 60947-5 UL UL Category Control No.: NKCR CSA Class No.: 3211-03 UL 508 UL File No.: E29184 DNV GL LR | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator is a durable solution for your industrial control needs. Featuring a classic design with a black plastic bezel, this momentary actuator is key operated with a stay-put/spring-return function. With a mounting position that can be adjusted as required, this actuator offers a lifespan of 100, 000 operations and a high degree of protection against environmental conditions. Suitable for a wide range of applications, this actuator is a reliable choice for your control systems.
Key-operated design for classic security and control.
Stay-put/spring-return function offers flexible operational versatility.
NEMA 4X 13 and IP66 protection against environmental conditions.
Long lifespan of 100,000 operations ensures durability.
Adjusta
Related links
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton M30 2-position Key Switch Head 22.5 mm Cutout
- Eaton M30 3-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton Eaton Moeller 3-position Key Switch Head 22.5 mm Cutout
