Eaton M22 2-position Key Switch Head, Maintained, 22.5 mm Cutout
- RS Stock No.:
- 123-378
- Mfr. Part No.:
- 171152 M22S-WRS-RS-A1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
- Plus 6 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.96 |
*price indicative
- RS Stock No.:
- 123-378
- Mfr. Part No.:
- 171152 M22S-WRS-RS-A1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | 455 | |
| Switch Operation | Maintained | |
| IP Rating | IP66 | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | UL Category Control No.: NKCR, CSA-C22.2 No. 94-91, CE, CSA-C22.2 No. 14-05, IEC/EN 60947-5, UL, CSA Class No.: 3211-03, DNV GL L, UL 508, UL File No.: E29184 IEC/EN 60947, CSA File No.: 012528, CSA, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type 455 | ||
Switch Operation Maintained | ||
IP Rating IP66 | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Standards/Approvals UL Category Control No.: NKCR, CSA-C22.2 No. 94-91, CE, CSA-C22.2 No. 14-05, IEC/EN 60947-5, UL, CSA Class No.: 3211-03, DNV GL L, UL 508, UL File No.: E29184 IEC/EN 60947, CSA File No.: 012528, CSA, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton key-operated actuator is designed with a classical black plastic bezel, fitted with a front ring, and Ronis 455 key code. It features a stay-put/spring-return function, 2 switch positions, and a compact size with a front diameter of 29.7mm. With a lifespan of up to 100, 000 operations, NEMA 4X, 13 degree of protection, and IP66 front side protection, this actuator is suitable for various industrial applications.
Stay-put/spring-return function for versatile operation
Compact size with front diameter of 29.7mm
Lifespan of up to 100000 operations for long-lasting use
NEMA 4X 13 degree of protection and IP66 front side protection for durability
Related links
- Eaton M22 2-position Key Switch Head, 22.5 mm Cutout
- Eaton M22 3-position Key Switch Head 22.5 mm Cutout
- Eaton Eaton Moeller 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 22.5 mm Cutout
- Eaton M22 2-position Key Switch Head 22 mm Cutout
- Eaton RMQ-Titan 2-position Key Switch Head 23 mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Eaton RMQ-Titan 3-position Key Switch Head 22.5 mm Cutout
