RS Better World

Schneider Electric Harmony XB6 2-position Key Switch Head, Latching, 16 mm Cutout

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€41.40

(exc. VAT)

€50.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€41.40
5 - 9€40.25
10 +€39.16

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
222-477
Mfr. Part No.:
ZB6AGA
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB6

Product Type

Key Switch Head

Cutout Diameter

16mm

Number of Positions

2

Key Type

Ronis

Switch Operation

Latching

IP Rating

IP65

Angle of Throw

70 °

Number of Keys

2

Standards/Approvals

RoHS Directive (European Directive 2011/65/EU of 8 June 2011), ISO14001, CE, CSA, ISO 14025:2010, UL

Hazardous Area Certification

NO

Better World Product

Yes

Round Stay-put Key Switch Head, Black


Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links